0437A-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0437004.WRA

DigiKey Part Number
F10009TR-ND - Tape & Reel (TR)
F10009CT-ND - Cut Tape (CT)
F10009DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0437004.WRA
Description
FUSE BRD MNT 4A 32VAC 35VDC 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 A 32 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.024
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.064" W x 0.033" H (3.20mm x 1.63mm x 0.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.859
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
51,16000 €5,80 €
101,07100 €10,71 €
500,88820 €44,41 €
1000,81950 €81,95 €
2500,73644 €184,11 €
5000,67902 €339,51 €
1.0000,62582 €625,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50710 €1.521,30 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €