
0437.250WR | |
|---|---|
DigiKey Part Number | F2877TR-ND - Tape & Reel (TR) F2877CT-ND - Cut Tape (CT) F2877DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437.250WR |
Description | FUSE BRD MT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0437.250WR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.003 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.064" W x 0.032" H (3.20mm x 1.63mm x 0.82mm) | |
DC Cold Resistance | 2.29 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,91200 € | 4,56 € |
| 10 | 0,84300 € | 8,43 € |
| 50 | 0,69920 € | 34,96 € |
| 100 | 0,64510 € | 64,51 € |
| 250 | 0,57980 € | 144,95 € |
| 500 | 0,53466 € | 267,33 € |
| 1.000 | 0,49283 € | 492,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39015 € | 1.170,45 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |





