Thin Film 0435 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04351.25KR

DigiKey Part Number
F1445TR-ND - Tape & Reel (TR)
F1445CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
04351.25KR
Description
FUSE BOARD MNT 1.25A 32VDC 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04351.25KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.035
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.06 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 249
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,27000 €1,27 €
51,05400 €5,27 €
100,97300 €9,73 €
500,80700 €40,35 €
1000,74460 €74,46 €
2500,66916 €167,29 €
5000,61700 €308,50 €
1.0000,56868 €568,68 €
5.0000,55858 €2.792,90 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,45636 €4.563,60 €
Manufacturers Standard Package
Unit Price without VAT:1,27000 €
Unit Price with VAT:1,51130 €