
04351.25KR | |
|---|---|
DigiKey Part Number | F1445TR-ND - Tape & Reel (TR) F1445CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 04351.25KR |
Description | FUSE BOARD MNT 1.25A 32VDC 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04351.25KR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.035 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm) | |
DC Cold Resistance | 0.06 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 5 | 1,05400 € | 5,27 € |
| 10 | 0,97300 € | 9,73 € |
| 50 | 0,80700 € | 40,35 € |
| 100 | 0,74460 € | 74,46 € |
| 250 | 0,66916 € | 167,29 € |
| 500 | 0,61700 € | 308,50 € |
| 1.000 | 0,56868 € | 568,68 € |
| 5.000 | 0,55858 € | 2.792,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,45636 € | 4.563,60 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

