043503.5KR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 7.100
Unit Price: 1,27000 €
Datasheet
Thin Film 0435 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

043503.5KR

DigiKey Part Number
F1620TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
043503.5KR
Description
FUSE BOARD MOUNT 3.5A 32VDC 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
043503.5KR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.3017
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
DC Cold Resistance
0.0135 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,45636 €4.563,60 €
Manufacturers Standard Package
Unit Price without VAT:0,45636 €
Unit Price with VAT:0,54307 €