5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0435005.KR

DigiKey Part Number
F1618TR-ND - Tape & Reel (TR)
F1618CT-ND - Cut Tape (CT)
F1618DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0435005.KR
Description
FUSE BOARD MOUNT 5A 32VDC 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0435005.KR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.531
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 90°C
Fuse Type
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
Current Rating (Amps)
DC Cold Resistance
0.0085 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 €1,54 €
51,27400 €6,37 €
101,17500 €11,75 €
500,97540 €48,77 €
1000,89990 €89,99 €
2500,80864 €202,16 €
5000,74556 €372,78 €
1.0000,68711 €687,11 €
5.0000,65303 €3.265,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,53353 €5.335,30 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €