04331.25NR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 4.629
Unit Price: 0,76000 €
Datasheet
1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04331.25NR

DigiKey Part Number
F1382TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04331.25NR
Description
FUSE BOARD MOUNT 1.25A 63VAC/VDC
Customer Reference
Detailed Description
1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04331.25NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
0.065
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Voltage Rating - AC
63 V
DC Cold Resistance
0.07475 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SF-1206F125-2Bourns Inc.4.629SF-1206F125-2CT-ND0,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes