0433005.NR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 511
Unit Price: 0,89000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 14.880
Unit Price: 1,27000 €
Datasheet
Image for 0433005.NR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0433005.NR

DigiKey Part Number
0433005.NR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0433005.NR
Description
FUSE BRD MNT 5A 24VAC 24VDC 1206
Customer Reference
Detailed Description
5 A 24 V 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0433005.NR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Obsolete
Melting I²t
1.6
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 90°C
Current Rating (Amps)
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Voltage Rating - AC
24 V
DC Cold Resistance
0.011 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3413.0223.22SCHURTER Inc.511486-1151-1-ND0,89000 €Direct
3413.0223.24SCHURTER Inc.0486-3413.0223.24CT-ND0,80000 €Direct
3413.0223.26SCHURTER Inc.0486-3413.0223.26CT-ND0,80000 €Direct
TR/3216FF5-REaton - Electronics Division14.880283-2549-1-ND1,27000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes