Similar

0433.800NR | |
|---|---|
DigiKey Part Number | F1380TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0433.800NR |
Description | FUSE BOARD MNT 800MA 63VAC/VDC |
Customer Reference | |
Detailed Description | 800 mA 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0433.800NR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.0305 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.1225 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0458001.DR | Littelfuse Inc. | 6.531 | F2927CT-ND | 2,19000 € | Similar |


