0430003.WR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.433
Unit Price: 1,43000 €
Datasheet
Image for 0430003.WR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0430003.WR

DigiKey Part Number
0430003.WR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0430003.WR
Description
FUSE BOARD MOUNT 3.15A 63VAC/VDC
Customer Reference
Detailed Description
3.15 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
1.33
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm)
DC Cold Resistance
0.02 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes