Direct
Similar
Similar

0430001.WR | |
|---|---|
DigiKey Part Number | F1261TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0430001.WR |
Description | FUSE BRD MNT 1A 63VAC 63VDC 1206 |
Customer Reference | |
Detailed Description | 1 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.144 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 90°C |
Current Rating (Amps) | Size / Dimension 0.125" L x 0.060" W x 0.045" H (3.18mm x 1.52mm x 1.14mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.097 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0468001.NR | Littelfuse Inc. | 8.682 | F2658CT-ND | 1,54000 € | Direct |
| JB12S1001R | YAGEO | 0 | 13-JB12S1001RCT-ND | 0,12000 € | Similar |
| SF-1206S100-2 | Bourns Inc. | 9.269 | SF-1206S100-2CT-ND | 0,54000 € | Similar |




