
0408003.WR | |
|---|---|
DigiKey Part Number | 18-0408003.WRTR-ND - Tape & Reel (TR) 18-0408003.WRCT-ND - Cut Tape (CT) 18-0408003.WRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0408003.WR |
Description | FUSE 32V HIGH I2T 0603 TL 3A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.87 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.020" H (1.54mm x 0.85mm x 0.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.03 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,16000 € | 5,80 € |
| 10 | 1,07200 € | 10,72 € |
| 50 | 0,88920 € | 44,46 € |
| 100 | 0,82020 € | 82,02 € |
| 250 | 0,73716 € | 184,29 € |
| 500 | 0,67970 € | 339,85 € |
| 1.000 | 0,62645 € | 626,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48189 € | 1.445,67 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

