
0407002.WRA | |
|---|---|
DigiKey Part Number | 18-0407002.WRATR-ND - Tape & Reel (TR) 18-0407002.WRACT-ND - Cut Tape (CT) 18-0407002.WRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0407002.WRA |
Description | FUSE BRD MNT 2A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.87 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -55°C ~ 150°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.064" W (3.20mm x 1.63mm) |
Voltage Rating - AC 63 V | DC Cold Resistance 0.1 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,64200 € | 3,21 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,49160 € | 24,58 € |
| 100 | 0,45360 € | 45,36 € |
| 250 | 0,40776 € | 101,94 € |
| 500 | 0,37606 € | 188,03 € |
| 1.000 | 0,34671 € | 346,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26102 € | 783,06 € |
| 6.000 | 0,25125 € | 1.507,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |


