


0402L100SLKR | |
|---|---|
DigiKey Part Number | 18-0402L100SLKRTR-ND - Tape & Reel (TR) 18-0402L100SLKRCT-ND - Cut Tape (CT) 18-0402L100SLKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402L100SLKR |
Description | PTC RESET FUSE 1.0A 6V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1 A Ih Surface Mount 0402 (1005 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2 A | |
Current - Max | 40 A | |
Time to Trip | 200 ms | |
Resistance - Initial (Ri) (Min) | 30 mOhms | |
Resistance - Post Trip (R1) (Max) | 250 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), Concave | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 5 | 2,05000 € | 10,25 € |
| 10 | 1,89200 € | 18,92 € |
| 50 | 1,57020 € | 78,51 € |
| 100 | 1,44850 € | 144,85 € |
| 250 | 1,30136 € | 325,34 € |
| 500 | 1,19954 € | 599,77 € |
| 1.000 | 1,16117 € | 1.161,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,94867 € | 9.486,70 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |


