
0388012.MXP | |
|---|---|
DigiKey Part Number | 0388012.MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0388012.MXP |
Description | FUSE GLASS 12A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 490.5 |
Part Status Obsolete | Approval Agency CE, K-MARK, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.0052 Ohms |
Voltage Rating - AC 250 V |

