
0375012.HXP | |
|---|---|
DigiKey Part Number | F4942-ND |
Manufacturer | |
Manufacturer Product Number | 0375012.HXP |
Description | FUSE GLASS 12A 125VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,75600 € | 8,78 € |
| 10 | 1,62100 € | 16,21 € |
| 50 | 1,34480 € | 67,24 € |
| 100 | 1,24050 € | 124,05 € |
| 300 | 1,09097 € | 327,29 € |
| 500 | 1,02736 € | 513,68 € |
| 1.000 | 0,94653 € | 946,53 € |
| 5.000 | 0,89972 € | 4.498,60 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |












