
036202.5V | |
|---|---|
DigiKey Part Number | 036202.5V-ND |
Manufacturer | |
Manufacturer Product Number | 036202.5V |
Description | FUSE GLASS 2.5A 32VAC 32VDC 8AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Voltage Rating - DC |
Packaging Box | Response Time Fast Blow |
Part Status Active | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |
Fuse Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,61290 € | 61,29 € |
| Unit Price without VAT: | 0,61290 € |
|---|---|
| Unit Price with VAT: | 0,72935 € |

