0362005.H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 25
Unit Price: 1,33000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 147
Unit Price: 1,03000 €
Datasheet
Image for 0362005.H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0362005.H

DigiKey Part Number
F608-ND
Manufacturer
Manufacturer Product Number
0362005.H
Description
FUSE GLASS 5A 125VAC 8AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 A 125 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,43020 €43,02 €
Manufacturers Standard Package
Unit Price without VAT:0,43020 €
Unit Price with VAT:0,51194 €