0362002.M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,87600 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 645
Unit Price: 1,36000 €
Datasheet
Image for 0362002.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0362002.M

DigiKey Part Number
0362002.M-ND
Manufacturer
Manufacturer Product Number
0362002.M
Description
FUSE GLASS 2A 32VAC 32VDC 8AG
Customer Reference
Detailed Description
2 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.000" L (6.35mm x 25.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes