Direct

0361.100H | |
|---|---|
DigiKey Part Number | 0361.100H-ND |
Manufacturer | |
Manufacturer Product Number | 0361.100H |
Description | FUSE GLASS 100MA 250VAC 8AG |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 250 V |
Series | Response Time Fast Blow |
Part Status Obsolete | Package / Case |
Mounting Type Requires Holder | Size / Dimension 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |
Fuse Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/AGX-1/10 | Eaton - Electronics Division | 3 | 283-3774-ND | 6,88000 € | Direct |


