
03590012Z | |
|---|---|
DigiKey Part Number | 03590012Z-ND |
Manufacturer | |
Manufacturer Product Number | 03590012Z |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 12 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 12 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 59,81900 € | 598,19 € |
| Unit Price without VAT: | 59,81900 € |
|---|---|
| Unit Price with VAT: | 71,18461 € |

