Fuse Block 30 A 600V 5 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03590005Z

DigiKey Part Number
03590005Z-ND
Manufacturer
Manufacturer Product Number
03590005Z
Description
FUSE BLOCK CART 250V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 600V 5 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
5
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
Beryllium Copper
Contact Finish
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.