



03590004Z | |
|---|---|
DigiKey Part Number | F10142-ND |
Manufacturer | |
Manufacturer Product Number | 03590004Z |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 4 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 30 A | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 € | 31,07 € |
| 5 | 25,78000 € | 128,90 € |
| 10 | 23,78300 € | 237,83 € |
| 50 | 19,69600 € | 984,80 € |
| 100 | 18,14660 € | 1.814,66 € |
| 250 | 17,23852 € | 4.309,63 € |
| Unit Price without VAT: | 31,07000 € |
|---|---|
| Unit Price with VAT: | 36,97330 € |

