
03590003Z | |
|---|---|
DigiKey Part Number | 03590003Z-ND |
Manufacturer | |
Manufacturer Product Number | 03590003Z |
Description | FUSE BLOCK CART 250V 30A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Termination Style Screw Terminal |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Beryllium Copper |
Current Rating (Amps) 30 A | Contact Finish Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,03000 € | 25,03 € |
| 5 | 20,76400 € | 103,82 € |
| 10 | 19,15700 € | 191,57 € |
| 50 | 15,86840 € | 793,42 € |
| 100 | 14,62200 € | 1.462,20 € |
| 250 | 13,58896 € | 3.397,24 € |
| Unit Price without VAT: | 25,03000 € |
|---|---|
| Unit Price with VAT: | 29,78570 € |

