Fuse Block 15 A 600V 10 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 15 A 600V 10 Circuit Cartridge Chassis Mount
03560010Z
03560010Z

03560010Z

DigiKey Part Number
F4940-ND
Manufacturer
Manufacturer Product Number
03560010Z
Description
FUSE BLOCK CART 250V 15A CHASSIS
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 600V 10 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
15 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
10
Voltage
Orientation
-
Termination Style
Screw Terminal
Contact Material
Spring Brass
Contact Finish
Nickel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,54000 €54,54 €
545,23800 €226,19 €
1041,72400 €417,24 €
5034,53280 €1.726,64 €
10031,94990 €3.194,99 €
Manufacturers Standard Package
Unit Price without VAT:54,54000 €
Unit Price with VAT:64,90260 €