Fuse Block 30 A 600V 11 Circuit Cartridge Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03540011ZXGY

DigiKey Part Number
03540011ZXGY-ND
Manufacturer
Manufacturer Product Number
03540011ZXGY
Description
FUSE BLOCK CART 600V 30A CHASSIS
Customer Reference
Detailed Description
Fuse Block 30 A 600V 11 Circuit Cartridge Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
30 A
For Use With/Related Products
3AG, 1/4" x 1-1/4" (SFE-20)
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
11
Voltage
Orientation
-
Termination Style
Solder Lug
Contact Material
Phosphorus Bronze
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,13000 €13,13 €
510,89400 €54,47 €
1010,05100 €100,51 €
Unit Price without VAT:13,13000 €
Unit Price with VAT:15,62470 €