



03540004ZXGY | |
|---|---|
DigiKey Part Number | F10150-ND |
Manufacturer | |
Manufacturer Product Number | 03540004ZXGY |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 4 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 4 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Phosphorus Bronze |
Current Rating (Amps) 30 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 5 | 4,86400 € | 24,32 € |
| 10 | 4,48900 € | 44,89 € |
| 50 | 3,72260 € | 186,13 € |
| 100 | 3,43280 € | 343,28 € |
| 250 | 3,08220 € | 770,55 € |
| 500 | 2,83932 € | 1.419,66 € |
| 1.000 | 2,75655 € | 2.756,55 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |


