Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03455LS7HXLNP

DigiKey Part Number
03455LS7HXLNP-ND
Manufacturer
Manufacturer Product Number
03455LS7HXLNP
Description
FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Contact Material
Copper Alloy
Current Rating (Amps)
20 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,99000 €6,99 €
55,79400 €28,97 €
105,34700 €53,47 €
504,43320 €221,66 €
1004,08780 €408,78 €
3003,59153 €1.077,46 €
5003,38022 €1.690,11 €
1.0003,34053 €3.340,53 €
Manufacturers Standard Package
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €