
03455LS4HXL | |
|---|---|
DigiKey Part Number | 03455LS4HXL-ND |
Manufacturer | |
Manufacturer Product Number | 03455LS4HXL |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 5 | 4,36600 € | 21,83 € |
| 10 | 4,02900 € | 40,29 € |
| 50 | 3,34200 € | 167,10 € |
| 100 | 3,08200 € | 308,20 € |
| 300 | 2,70857 € | 812,57 € |
| 500 | 2,54962 € | 1.274,81 € |
| 1.000 | 2,44518 € | 2.445,18 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |




