
03453RF4X | |
|---|---|
DigiKey Part Number | 03453RF4X-ND |
Manufacturer | |
Manufacturer Product Number | 03453RF4X |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,93000 € | 15,93 € |
| Unit Price without VAT: | 15,93000 € |
|---|---|
| Unit Price with VAT: | 18,95670 € |




