
03453LS8XXN | |
|---|---|
DigiKey Part Number | 18-03453LS8XXN-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS8XXN |
Description | ACS INTL SHOCK-SAFE 3AG FUSEHLDR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 € | 13,56 € |
| 5 | 11,25400 € | 56,27 € |
| 10 | 10,38400 € | 103,84 € |
| 50 | 8,60660 € | 430,33 € |
| 100 | 7,93340 € | 793,34 € |
| 250 | 7,11828 € | 1.779,57 € |
| 500 | 6,93062 € | 3.465,31 € |
| Unit Price without VAT: | 13,56000 € |
|---|---|
| Unit Price with VAT: | 16,13640 € |

