
03453LS8HXNP | |
|---|---|
DigiKey Part Number | 03453LS8HXNP-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS8HXNP |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 € | 6,32 € |
| 5 | 5,24200 € | 26,21 € |
| 10 | 4,83700 € | 48,37 € |
| 50 | 4,01080 € | 200,54 € |
| 100 | 3,69850 € | 369,85 € |
| 300 | 3,24983 € | 974,95 € |
| 500 | 3,05882 € | 1.529,41 € |
| 1.000 | 2,98843 € | 2.988,43 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |




