
03453LS2XXL | |
|---|---|
DigiKey Part Number | 18-03453LS2XXL-ND |
Manufacturer | |
Manufacturer Product Number | 03453LS2XXL |
Description | ACS INTL SHOCK-SAFE 3AG FUSEHLDR |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products 3AB, 3AG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 5 | 11,75000 € | 58,75 € |
| 10 | 10,84200 € | 108,42 € |
| 50 | 8,98600 € | 449,30 € |
| 100 | 8,28300 € | 828,30 € |
| 250 | 7,43172 € | 1.857,93 € |
| 500 | 7,26760 € | 3.633,80 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |

