



03453LF1ZX010 | |
|---|---|
DigiKey Part Number | F4890-ND |
Manufacturer | |
Manufacturer Product Number | 03453LF1ZX010 |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,29800 € | 11,49 € |
| 10 | 2,12000 € | 21,20 € |
| 50 | 1,75820 € | 87,91 € |
| 100 | 1,62180 € | 162,18 € |
| 300 | 1,42603 € | 427,81 € |
| 500 | 1,34276 € | 671,38 € |
| 1.000 | 1,23691 € | 1.236,91 € |
| 5.000 | 1,20667 € | 6.033,35 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |










