Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03452RF7X

DigiKey Part Number
03452RF7X-ND
Manufacturer
Manufacturer Product Number
03452RF7X
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
2AG, 5mm x 15mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Termination Style
Quick Connect - 0.250" (6.3mm)
Fuse Size
0.177" Dia x 0.57" L (4.5mm x 14.48mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,28000 €16,28 €
Manufacturers Standard Package
Unit Price without VAT:16,28000 €
Unit Price with VAT:19,37320 €