
03452QS7H | |
|---|---|
DigiKey Part Number | 03452QS7H-ND |
Manufacturer | |
Manufacturer Product Number | 03452QS7H |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 2AG, 5mm x 15mm |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | Contact Material Copper Alloy |
Current Rating (Amps) 10 A | Contact Finish Tin |




