Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03452LF3X

DigiKey Part Number
03452LF3X-ND
Manufacturer
Manufacturer Product Number
03452LF3X
Description
FUSE HLDR CART 250V 10A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
2AG, 5mm x 15mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Obsolete
Voltage
Mounting Type
Termination Style
Quick Connect - 0.187" (4.7mm)
Fuse Size
0.177" Dia x 0.57" L (4.5mm x 14.48mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.