
03452LF2X | |
|---|---|
DigiKey Part Number | 03452LF2X-ND |
Manufacturer | |
Manufacturer Product Number | 03452LF2X |
Description | FUSE HLDR CART 250V 10A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.177" Dia x 0.57" L (4.5mm x 14.48mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 2AG, 5mm x 15mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |




