Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03452HS4H

DigiKey Part Number
03452HS4H-ND
Manufacturer
Manufacturer Product Number
03452HS4H
Description
FUSE HLDR CART 250V 10A PNL MNT
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.177" Dia x 0.57" L (4.5mm x 14.48mm)
Current Rating (Amps)
10 A
For Use With/Related Products
2AG, 5mm x 15mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.