
03450903HX040 | |
|---|---|
DigiKey Part Number | 18-03450903HX040-ND |
Manufacturer | |
Manufacturer Product Number | 03450903HX040 |
Description | ACS SHOCK-SAFE FUSEHLDR BODY SUB |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Obsolete | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.197" Dia x 0.787" L (5mm x 20mm) | Contact Material Copper Alloy |
Current Rating (Amps) 20 A | Contact Finish Tin |
For Use With/Related Products 3AB, 3AG |

