



03450903H | |
|---|---|
DigiKey Part Number | F10147-ND |
Manufacturer | |
Manufacturer Product Number | 03450903H |
Description | FUSE HLDR CART 600V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 600V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,14000 € | 6,14 € |
| 5 | 5,10200 € | 25,51 € |
| 10 | 4,70600 € | 47,06 € |
| 50 | 3,90280 € | 195,14 € |
| 100 | 3,59880 € | 359,88 € |
| 300 | 3,16230 € | 948,69 € |
| 500 | 2,97646 € | 1.488,23 € |
| 1.000 | 2,90358 € | 2.903,58 € |
| Unit Price without VAT: | 6,14000 € |
|---|---|
| Unit Price with VAT: | 7,30660 € |




