
03450121X | |
|---|---|
DigiKey Part Number | 03450121X-ND |
Manufacturer | |
Manufacturer Product Number | 03450121X |
Description | FUSE HLDR CARTRIDGE 600V 16A PCB |
Customer Reference | |
Detailed Description | Fuse Holder 16 A 600V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |

