
03440803Z | |
|---|---|
DigiKey Part Number | 03440803Z-ND |
Manufacturer | |
Manufacturer Product Number | 03440803Z |
Description | FUSE HOLDER CART 28V 15A PNL MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 28V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 1/4" x 1-1/4" (SFE-20) | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 29,14745 € | 5.829,49 € |
| Unit Price without VAT: | 29,14745 € |
|---|---|
| Unit Price with VAT: | 34,68547 € |

