
03440602Z | |
|---|---|
DigiKey Part Number | 03440602Z-ND |
Manufacturer | |
Manufacturer Product Number | 03440602Z |
Description | FUSE HOLDER CART 14V 15A PNL MNT |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 14V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Voltage |
Mounting Type | Termination Style Quick Connect - 0.187" (4.7mm) |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 15 A | Contact Finish Tin |

