
03420021Z | |
|---|---|
DigiKey Part Number | F4867-ND |
Manufacturer | |
Manufacturer Product Number | 03420021Z |
Description | FUSE HLDR CART 250V 20A PNL MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Termination Style Solder Lug |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Contact Material Brass |
Current Rating (Amps) 20 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,43000 € | 57,43 € |
| 5 | 47,63000 € | 238,15 € |
| 10 | 43,93000 € | 439,30 € |
| 50 | 36,35540 € | 1.817,77 € |
| 100 | 33,85510 € | 3.385,51 € |
| Unit Price without VAT: | 57,43000 € |
|---|---|
| Unit Price with VAT: | 68,34170 € |




