
0336002.H | |
|---|---|
DigiKey Part Number | 0336002.H-ND |
Manufacturer | |
Manufacturer Product Number | 0336002.H |
Description | FUSE 2A 125VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 2A 125 VAC Fuse Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | - | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Fast Blow | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |


