4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0332004.HXP

DigiKey Part Number
F7954-ND
Manufacturer
Manufacturer Product Number
0332004.HXP
Description
FUSE CERM 4A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
4 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100A
Part Status
Obsolete
Melting I²t
3.36
Mounting Type
Requires Holder
Approval Agency
CE, cULus, PSE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Voltage Rating - AC
250 V
DC Cold Resistance
0.0179 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0314004.HXPLittelfuse Inc.0F3217-ND1,44000 €Similar
In-Stock: 1
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types