5 A 32 V Fuse Automotive Requires Holder Blade, Micro
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0327005.UXS

DigiKey Part Number
F11107-ND
Manufacturer
Manufacturer Product Number
0327005.UXS
Description
FUSE AUTO 5A 32VDC BLADE MICRO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Automotive Requires Holder Blade, Micro
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
1kA
Melting I²t
17.0
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Tan
Size / Dimension
0.358" L x 0.150" W x 0.311" H (9.10mm x 3.80mm x 7.90mm)
DC Cold Resistance
17.4 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 946
Factory Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,44000 €0,44 €
50,36400 €1,82 €
100,33600 €3,36 €
500,27940 €13,97 €
1000,25780 €25,78 €
2500,23176 €57,94 €
5000,21380 €106,90 €
1.0000,19715 €197,15 €
5.0000,16305 €815,25 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €