Similar

032603.2MXP | |
|---|---|
DigiKey Part Number | F4858-ND |
Manufacturer | |
Manufacturer Product Number | 032603.2MXP |
Description | FUSE CERAMIC 3.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 214.0 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0539 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,76800 € | 8,84 € |
| 10 | 1,63100 € | 16,31 € |
| 50 | 1,35260 € | 67,63 € |
| 100 | 1,24790 € | 124,79 € |
| 250 | 1,12120 € | 280,30 € |
| 500 | 1,03348 € | 516,74 € |
| 1.000 | 0,95219 € | 952,19 € |
| 5.000 | 0,90449 € | 4.522,45 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |













