25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326025.MXP

DigiKey Part Number
F1778-ND
Manufacturer
Manufacturer Product Number
0326025.MXP
Description
FUSE CERM 25A 250VAC 125VDC 3AB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A AC, 600A DC
Melting I²t
1030.0
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.954
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,13000 €2,13 €
51,76800 €8,84 €
101,63100 €16,31 €
501,35260 €67,63 €
1001,24790 €124,79 €
2501,12120 €280,30 €
5001,03348 €516,74 €
1.0000,95219 €952,19 €
5.0000,90449 €4.522,45 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €